1120235 | LAPP
PVC control line ÖLFLEX CLASSIC 110 BLACK 0,6/1 kV 4 G 0.75 mm², AWG 19, shielded, black, 1120235
Order No.: 31P544
EAN: 4044774558134
MPN:
1120235
ÖLFLEX CLASSIC 110 BL. 4G0,75
Unit Price (€ / mtr.)
2.3681 € *
Available: 30 mtr.
Leadtime: On Request **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3681 €
10 mtr.
2.0587 €
50 mtr.
1.9159 €
100 mtr.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC Control cable, 1120235/100, LAPP
ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.
FEATURES
- Good chemical resistance
- Power chain
- Oil-resistant
- Torsion-resistance
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: transparent
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Core colour sequence | schwarz | |
Number of cores | 4 | |
Version | Steuerleitung | |
Outer diameter | 9.2 mm | |
AWG cross-section | AWG 19 | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Material | PVC | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C bis 90 °C | |
Temperature range (unmoved) | -40 °C bis 90 °C |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85444999 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |