1120309 | LAPP

PVC control line ÖLFLEX CLASSIC 110 BLACK 0,6/1 kV 4 G 1.5 mm², AWG 16, shielded, black, 1120309

Order No.: 31P554
EAN: 4044774559018
MPN:
1120309
ÖLFLEX CLASSIC 110 BL. 4G1,5
1120309 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.4629 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4629 €
10 mtr.
3.0107 €
50 mtr.
2.7727 €
100 mtr.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 1120309/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power chain
  • Oil-resistant
  • Torsion-resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: transparent
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 4
Version Steuerleitung
Outer diameter 10.8 mm
AWG cross-section AWG 16
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material PVC
Rated voltage 1 kV
Rated voltage U0 600 V
Standard number VDE
Test voltage 4 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444999
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes