1120344 | LAPP

PVC control line ÖLFLEX CLASSIC 110 BLACK 0,6/1 kV 5 G 2.5 mm², AWG 14, unshielded, black, 1120344

Order No.: 31P618
EAN: 4044774559551
MPN:
1120344
ÖLFLEX CLASSIC 110 BL. 5G2,5
1120344 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
4.8671 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
486.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.8671 €

PVC Control cable, 1120344/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power chain
  • Oil-resistant
  • Torsion-resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: transparent
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 5
Version Steuerleitung
Outer diameter 13.3 mm
AWG cross-section AWG 14
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Material PVC
Rated voltage 1 kV
Rated voltage U0 600 V
Standard number VDE
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin BG
Customs tariff number 85444999
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes