1120346 | LAPP
PVC control line ÖLFLEX CLASSIC 110 BLACK 0,6/1 kV 7 G 2.5 mm², AWG 14, unshielded, black, 1120346
Order No.: 31P650
EAN: 4044774559599
MPN:
1120346
ÖLFLEX CLASSIC 110 BL. 7G2,5
Unit Price (€ / mtr.)
10.1745 € *
Available: 0 mtr.
Leadtime: On Request **
PVC Control cable, 1120346/100, LAPP
ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.
FEATURES
- Good chemical resistance
- Power chain
- Oil-resistant
- Torsion-resistance
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: transparent
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Core colour sequence | schwarz | |
Number of cores | 7 | |
Version | Steuerleitung | |
Outer diameter | 14.4 mm | |
AWG cross-section | AWG 14 | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 2,5 mm² | |
Material | PVC | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444999 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |