1120459/100 | LAPP

PVC connection and control cable ÖLFLEX CLASSIC 100 BK 0,6/1 kV 5 G 1.0 mm², AWG 18, unshielded, black, 1120459/100

Order No.: 30P9519
EAN: 4044774560632
MPN:
1120459/100
ÖLFLEX CLASSIC 100 BK 5G1,0
LAPP
1120459/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.8199 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.8199 €

PVC Control cable, 1120459/100, LAPP

ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, control cable for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Flame-retardant
  • Space saving installation

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 5
Version connection and control cable
Outer diameter 10.4 mm
AWG cross-section AWG 18
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Material PVC
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -30 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin QU
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes