1120470/100 | LAPP

PVC connection and control cable ÖLFLEX CLASSIC 100 BK 0,6/1 kV 4 G 2.5 mm², AWG 14, unshielded, black, 1120470/100

Order No.: 30P9509
EAN: 4044774561066
MPN:
1120470/100
ÖLFLEX CLASSIC 100 BK 4G2,5
1120470/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
6.6283 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
662.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.6283 €

PVC Control cable, 1120470/100, LAPP

ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, control cable for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Flame-retardant
  • Space saving installation

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 4
Version Anschluss- und Steuerleitung
Outer diameter 12.2 mm
AWG cross-section AWG 14
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Material PVC
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -30 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes