1120738 | LAPP
PVC control line ÖLFLEX CLASSIC 110 LT 18 G 0.75 mm², unshielded, black, 1120738
Order No.: 33P1268
EAN: 4044776972068
MPN:
1120738
ÖLFLEX CLASSIC 110 LT 18G0,75
Series: ÖLFLEX CLASSIC 110 LT
Unit Price (€ / mtr.)
5.5216 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
100 mtr.
5.5216 €
500 mtr.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control line, 1120738, LAPP
Features
- Flame-retardant
- Flexible down to -30°C
- UV and weather-resistant
- Ozone-resistant
Applications
- Plant engineering, Industrial machinery
- Heating and air-conditioning systems
- Freezing plants, cold storage
- Suitable for outdoor applications
- Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-1 | |
Number of cores | 18 | |
Version | control line | |
Outer diameter | 11.7 mm | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -30 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |