1120739 | LAPP
PVC control line ÖLFLEX CLASSIC 110 LT 25 G 0.75 mm², unshielded, black, 1120739
Order No.: 33P1272
EAN: 4044776972129
MPN:
1120739
ÖLFLEX CLASSIC 110 LT 25G0,75
Series: ÖLFLEX CLASSIC 110 LT
Unit Price (€ / mtr.)
11.5073 € *
Available: 0 mtr.
Leadtime: On Request **
Control line, 1120739, LAPP
Features
- Flame-retardant
- Flexible down to -30°C
- UV and weather-resistant
- Ozone-resistant
Applications
- Plant engineering, Industrial machinery
- Heating and air-conditioning systems
- Freezing plants, cold storage
- Suitable for outdoor applications
- Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-1 | |
Number of cores | 25 | |
Version | Steuerleitung | |
Outer diameter | 13.8 mm | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -30 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |