1120760 | LAPP
PVC control line ÖLFLEX CLASSIC 110 LT 18 G 1.5 mm², unshielded, black, 1120760
Order No.: 33P1270
EAN: 4044776972969
MPN:
1120760
ÖLFLEX CLASSIC 110 LT 18G1,5
Series: ÖLFLEX CLASSIC 110 LT
Unit Price (€ / mtr.)
15.2915 € *
Available: 0 mtr.
Leadtime: On Request **
Control line, 1120760, LAPP
Features
- Flame-retardant
- Flexible down to -30°C
- UV and weather-resistant
- Ozone-resistant
Applications
- Plant engineering, Industrial machinery
- Heating and air-conditioning systems
- Freezing plants, cold storage
- Suitable for outdoor applications
- Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-1 | |
Number of cores | 18 | |
Version | Steuerleitung | |
Outer diameter | 14.4 mm | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -30 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |