1120765 | LAPP
PVC control line ÖLFLEX CLASSIC 110 LT 5 G 2.5 mm², unshielded, black, 1120765
Order No.: 33P1299
EAN: 4044776973140
MPN:
1120765
ÖLFLEX CLASSIC 110 LT 5G2,5
Series: ÖLFLEX CLASSIC 110 LT
Unit Price (€ / mtr.)
4.1174 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
100 mtr.
4.1174 €
500 mtr.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control line, 1120765, LAPP
Features
- Flame-retardant
- Flexible down to -30°C
- UV and weather-resistant
- Ozone-resistant
Applications
- Plant engineering, Industrial machinery
- Heating and air-conditioning systems
- Freezing plants, cold storage
- Suitable for outdoor applications
- Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-1 | |
Number of cores | 5 | |
Version | control line | |
Outer diameter | 10 mm | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -30 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |