1120773 | LAPP

PVC control line ÖLFLEX CLASSIC 110 LT 5 G 6.0 mm², unshielded, black, 1120773

Order No.: 33P1301
EAN: 4044776973485
MPN:
1120773
ÖLFLEX CLASSIC 110 LT 5G6
LAPP
1120773 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
16.3625 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
16.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
16.3625 €

Control line, 1120773, LAPP

Features

  • Flame-retardant
  • Flexible down to -30°C
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Freezing plants, cold storage
  • Suitable for outdoor applications
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-1
Number of cores 5
Version control line
Outer diameter 14.5 mm
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 6.0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -30 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes