1123000/100 | LAPP

HFFR control line ÖLFLEX CLASSIC 130 H 2 x 0.5 mm², AWG 20, unshielded, gray, 1123000/100

Order No.: 31P2673
EAN: 4044774595085
MPN:
1123000/100
ÖLFLEX CLASSIC 130 H 2X0,5
LAPP
1123000/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
1.2257 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2257 €
10 mtr.
1.0710 €
50 mtr.
0.9758 €
100 mtr.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 1123000/100, LAPP

ÖLFLEX® CLASSIC 130 H - halogen-free control cable, HFFR and flexible for various applications, U0/U: 300/500V.

FEATURES

  • Flame-retardant
  • Halogen-free
  • Easy-installation
  • Certified for maritime applications

Technical Data

  • Cable material: Copper, bright
  • Test voltage: 4000 V
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core colour sequence black
Number of cores 2
Version control line
Outer diameter 5.1 mm
AWG cross-section AWG 20
Colour gray
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.5 mm²
Material HFFR
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Standard number UL, CSA
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -25 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes