1123118/100 | LAPP

HFFR control line ÖLFLEX CLASSIC 130 H 10 G 1.5 mm², AWG 16, unshielded, gray, 1123118/100

Order No.: 31P2593
EAN: 4044774597379
MPN:
1123118/100
ÖLFLEX CLASSIC 130 H 10G1,5
1123118/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
6.5212 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
652.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.5212 €

PVC Control cable, 1123118/100, LAPP

ÖLFLEX® CLASSIC 130 H - halogen-free control cable, HFFR and flexible for various applications, U0/U: 300/500V.

FEATURES

  • Flame-retardant
  • Halogen-free
  • Easy-installation
  • Certified for maritime applications

Technical Data

  • Cable material: Copper, bright
  • Test voltage: 4000 V
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core colour sequence schwarz
Number of cores 10
Version Steuerleitung
Outer diameter 11.8 mm
AWG cross-section AWG 16
Colour grau
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material HFFR
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Standard number UL, CSA
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -25 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes