1123410/100 | LAPP

PO connection and control cable ÖLFLEX CLASSIC 130 H 2 x 1.0 mm², AWG 18, unshielded, black, 1123410/100

Order No.: 31P2951
EAN: 4044774601137
MPN:
1123410/100
ÖLFLEX CLASSIC 130 H BK 2X1
1123410/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.1059 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
310.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.1059 €

PVC Control cable, 1123410/100, LAPP

ÖLFLEX® CLASSIC 130 H - halogen-free control cable, HFFR and flexible for various applications, U0/U: 300/500V.

FEATURES

  • Flame-retardant
  • Halogen-free
  • Easy-installation
  • Certified for maritime applications

Technical Data

  • Cable material: Copper, bright
  • Test voltage: 4000 V
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core colour sequence VDE 0293-308
Number of cores 2
Version Anschluss- und Steuerleitung
Outer diameter 8.6 mm
AWG cross-section AWG 18
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material PO
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 1 kV
Standard number UL, CSA
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -25 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes