1123425 | LAPP
PO connection and control cable ÖLFLEX CLASSIC 130 H 25 G 1.5 mm², AWG 16, unshielded, black, 1123425
Order No.: 31P2943
EAN: 4044774601748
MPN:
1123425
ÖLFLEX CLASSIC 130 H BK 25G1,5
Series: ÖLFLEX CLASSIC 130 H
Unit Price (€ / mtr.)
36.7234 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
18,361.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
36.7234 €
PVC Control cable, 1123425/100, LAPP
ÖLFLEX® CLASSIC 130 H - halogen-free control cable, HFFR and flexible for various applications, U0/U: 300/500V.
FEATURES
- Flame-retardant
- Halogen-free
- Easy-installation
- Certified for maritime applications
Technical Data
- Cable material: Copper, bright
- Test voltage: 4000 V
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core colour sequence | schwarz | |
Number of cores | 25 | |
Version | Anschluss- und Steuerleitung | |
Outer diameter | 21.7 mm | |
AWG cross-section | AWG 16 | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Material | PO | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL, CSA | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |