1123466 | LAPP

HFFR control line ÖLFLEX CLASSIC 135 CH BK 0,6/1 kV 18 G 1.0 mm², AWG 18, shielded, black, 1123466

Order No.: 33P1536
EAN: 4044774602769
MPN:
1123466
ÖLFLEX CLASSIC 135 CH BK 0,6/1 kV 18G1
1123466 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
21.539 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,076.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
21.539 €

Control line, 1123466, LAPP

Features

  • Flame-retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
  • For outdoor applications
Technical specifications
Filter Property Value
Product type control line
Number of cores 18
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour black
Material HFFR
Outer diameter 17.3 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material HFFR
Core colour sequence VDE 0293-308
Drag chain suitable No
Rated voltage 1000 V
Rated voltage U0 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -25 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin FR
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes