1123568 | LAPP

HFFR control line ÖLFLEX CLASSIC 128 CH BK 0,6/1 kV 5 G 1.5 mm², shielded, black, 1123568

Order No.: 33P1478
EAN: 4056157129800
MPN:
1123568
ÖLFLEX CLASSIC 128 CH BK 0,6/1 KV 5G1,5
1123568 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
5.8191 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
581.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.8191 €

Control line, 1123568, LAPP

Features

  • Flame-retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Public buildings
  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Suitable for outdoor applications
Technical specifications
Core insulation material HFFR
Core colour sequence VDE 0293-308
Number of cores 5
Version Steuerleitung
Outer diameter 11.3 mm
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material HFFR
Rated voltage 1000 V
Rated voltage U0 600 V
Test voltage 2 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin BG
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes