1123576 | LAPP
HFFR control line ÖLFLEX CLASSIC 128 CH BK 0,6/1 kV 5 G 2.5 mm², shielded, black, 1123576
Order No.: 33P1479
EAN: 4064728766460
MPN:
1123576
ÖLFLEX CLASSIC 128 CH BK 0,6/1 KV 5G2,5
Unit Price (€ / mtr.)
10.8290 € *
Available: 0 mtr.
Leadtime: On Request **
Control line, 1123576, LAPP
Features
- Flame-retardant
- No flame-propagation
- Halogen-free
- Low smoke density
- UV and weather-resistant
- Ozone-resistant
Applications
- Public buildings
- Plant engineering, Industrial machinery
- Heating and air-conditioning systems
- Suitable for outdoor applications
Technical specifications
Core insulation material | HFFR | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 5 | |
Version | Steuerleitung | |
Outer diameter | 12.9 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 2,5 mm² | |
Material | HFFR | |
Rated voltage | 1000 V | |
Rated voltage U0 | 600 V | |
Test voltage | 2 kV | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |