1123579 | LAPP

HFFR control line ÖLFLEX CLASSIC 128 CH BK 0,6/1 kV 18 G 2.5 mm², shielded, black, 1123579

Order No.: 33P1462
EAN: 4044777851355
MPN:
1123579
ÖLFLEX CLASSIC 128 CH BK 0,6/1 KV 18G2,5
1123579 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
34.272 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
17,136.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
34.272 €

Control line, 1123579, LAPP

Features

  • Flame-retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Public buildings
  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Suitable for outdoor applications
Technical specifications
Core insulation material HFFR
Core colour sequence VDE 0293-308
Number of cores 18
Version Steuerleitung
Outer diameter 23 mm
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Material HFFR
Rated voltage 1000 V
Rated voltage U0 600 V
Test voltage 2 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin QU
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes