1127409 | LAPP

HFFR control line ÖLFLEX 127 HSLH 3 G 0.75 mm², unshielded, gray, 1127409

Order No.: 33P378
EAN: 4064727056173
MPN:
1127409
ÖLFLEX 127 HSLH 3G0,75
1127409 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
1.2614 € *
Available: 100 mtr.
Leadtime: On Request **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2614 €
10 mtr.
1.0948 €
50 mtr.
1.0115 €
100 mtr.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 1127409, LAPP

Halogen-free control cable, flexible and highly flame retardant, with CPR Cca, for building wiring.

Features

  • Easy handling and installation due to flexible design
  • High electrical performance due to 4 kV test voltage
  • Flame-retardant
  • Halogen-free
  • Low smoke density

Applications

  • Public buildings like airports or railway stations
  • Plant engineering
  • Industrial machinery
  • Heating and air-conditioning systems
  • Stage applications
Technical specifications
Core insulation material HFFR
Core colour sequence schwarz/grün-gelb
Number of cores 3
Version Steuerleitung
Outer diameter 5.8 mm
Colour grau
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material HFFR
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes