1127426 | LAPP
HFFR control line ÖLFLEX 127 HSLH 7 G 1.0 mm², unshielded, gray, 1127426
Unit Price (€ / mtr.)
3.2368 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2368 €
10 mtr.
2.8084 €
50 mtr.
2.5823 €
100 mtr.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, 1127426, LAPP
Halogen-free control cable, flexible and highly flame retardant, with CPR Cca, for building wiring.
Features
- Easy handling and installation due to flexible design
- High electrical performance due to 4 kV test voltage
- Flame-retardant
- Halogen-free
- Low smoke density
Applications
- Public buildings like airports or railway stations
- Plant engineering
- Industrial machinery
- Heating and air-conditioning systems
- Stage applications
Technical specifications
Core insulation material | HFFR | |
Core colour sequence | schwarz/grün-gelb | |
Number of cores | 7 | |
Version | Steuerleitung | |
Outer diameter | 8.1 mm | |
Colour | grau | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Material | HFFR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |