1135404 | LAPP

PVC control line ÖLFLEX CLASSIC 110 CY 4 G 2.5 mm², AWG 14, shielded, transparent, 1135404

Order No.: 31P1125
EAN: 4044774568270
MPN:
1135404
ÖLFLEX CLASSIC 110 CY 4G2,5
1135404 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
5.2241 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
522.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.2241 €

PVC Control cable, 1135404/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power chain
  • Oil-resistant
  • Torsion-resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: transparent
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 4
Version Steuerleitung
Outer diameter 11.3 mm
AWG cross-section AWG 14
Colour transparent
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin BG
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes