1136805/100 | LAPP
PVC control line ÖLFLEX CLASSIC 115 CY 5 x 0.75 mm², AWG 19, shielded, gray, 1136805/100
Order No.: 31P2522
EAN: 4044774572819
MPN:
1136805/100
ÖLFLEX CLASSIC 115 CY 5X0,75
Series: ÖLFLEX CLASSIC 115 CY
Unit Price (€ / mtr.)
3.6771 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6771 €
10 mtr.
3.2130 €
50 mtr.
2.8798 €
100 mtr.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Control cable, 1136805/100, LAPP
ÖLFLEX® CLASSIC 115 CY - PVC control cable, screened and flexible for various applications, thin and light without inner sheath, U0/U: 300/500V.
FEATURES
- Good chemical resistance
- Torsion-resistant
- Space-saving installation
- Interference signals
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 5 | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 19 | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 7.7 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Drag chain suitable | No | |
| Standard number | EN 50525-2-51 | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |