1146106 | LAPP

PVC control line ÖLFLEX 195 CY 12 G 1.0 mm², AWG 18, shielded, gray, 1146106

Order No.: 95F9545
EAN: 4064728293027
MPN:
1146106
ÖLFLEX 195 CY 12G1
Series: ÖLFLEX 195 CY
1146106 LAPP Control Cables Image 1
1146106 LAPP Control Cables Image 2
Image may differ
Unit Price (€ / mtr.)
7.9492 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
596.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 mtr.
7.9492 €

Control cable, 1146106, LAPP

This control cable offers ideal protection against electromagnetic interference thanks to copper screening braiding with a high degree of coverage. No inner sheath results in lower weight and smaller outer diameters.

Features

  • Space-saving due to reduced wall thicknesses
  • Optimised cost-effectiveness due to material savings
  • High oil resistance according to DIN EN 50363-4-1 (TM5)
  • High electrical safety thanks to 4000 V test voltage
  • The PVC outer sheath is resistant to acids and alkalis

Applications

  • For universal use for wiring machine-internal and cross-plant control circuits
  • For use with metric SKINTOP/SKINDICHT cable glands
  • For fixed installation and occasional flexing without tensile strain
  • Suitable for medium mechanical stress
  • Suitable for outdoor use, subject to the temperature range and only if protected against direct sunlight
Technical specifications
Version Steuerleitung
Number of cores 12
Cable cross-section 1,0 mm²
AWG cross-section AWG 18
Colour grau
Material PVC
Outer diameter 12.5 mm
Shielding geschirmt
Halogen free No
Protective conductor available Yes
Cable material Kupfer, blank
Conductor category Kl.5 = feindrähtig
Core insulation material PVC
Core colour sequence VDE 0293-1
Drag chain suitable No
Standard number UL, CSA
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C bis 70 °C
Temperature range (active) -5 °C bis 70 °C
Test voltage 4 kV
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes