1146114 | LAPP
PVC control line ÖLFLEX 195 CY 3 G 1.5 mm², AWG 16, shielded, gray, 1146114
Unit Price (€ / mtr.)
3.8913 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Control cable, 1146114, LAPP
This control cable offers ideal protection against electromagnetic interference thanks to copper screening braiding with a high degree of coverage. No inner sheath results in lower weight and smaller outer diameters.
Features
- Space-saving due to reduced wall thicknesses
- Optimised cost-effectiveness due to material savings
- High oil resistance according to DIN EN 50363-4-1 (TM5)
- High electrical safety thanks to 4000 V test voltage
- The PVC outer sheath is resistant to acids and alkalis
Applications
- For universal use for wiring machine-internal and cross-plant control circuits
- For use with metric SKINTOP/SKINDICHT cable glands
- For fixed installation and occasional flexing without tensile strain
- Suitable for medium mechanical stress
- Suitable for outdoor use, subject to the temperature range and only if protected against direct sunlight
Technical specifications
Version | Steuerleitung | |
Number of cores | 3 | |
Cable cross-section | 1,5 mm² | |
AWG cross-section | AWG 16 | |
Colour | grau | |
Material | PVC | |
Outer diameter | 7.9 mm | |
Shielding | geschirmt | |
Halogen free | No | |
Protective conductor available | Yes | |
Cable material | Kupfer, blank | |
Conductor category | Kl.5 = feindrähtig | |
Core insulation material | PVC | |
Core colour sequence | VDE 0293-1 | |
Drag chain suitable | No | |
Standard number | UL, CSA | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Temperature range (unmoved) | -40 °C bis 70 °C | |
Temperature range (active) | -5 °C bis 70 °C | |
Test voltage | 4 kV |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |