1146115 | LAPP

PVC control line ÖLFLEX 195 CY 4 G 1.5 mm², AWG 16, shielded, gray, 1146115

Order No.: 95F9541
EAN: 4064728293263
MPN:
1146115
ÖLFLEX 195 CY 4G1,5
Series: ÖLFLEX 195 CY
LAPP
1146115 LAPP Control Cables Image 1
1146115 LAPP Control Cables Image 2
Image may differ
Unit Price (€ / mtr.)
4.4982 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
4.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 mtr.
4.4982 €

Control cable, 1146115, LAPP

This control cable offers ideal protection against electromagnetic interference thanks to copper screening braiding with a high degree of coverage. No inner sheath results in lower weight and smaller outer diameters.

Features

  • Space-saving due to reduced wall thicknesses
  • Optimised cost-effectiveness due to material savings
  • High oil resistance according to DIN EN 50363-4-1 (TM5)
  • High electrical safety thanks to 4000 V test voltage
  • The PVC outer sheath is resistant to acids and alkalis

Applications

  • For universal use for wiring machine-internal and cross-plant control circuits
  • For use with metric SKINTOP/SKINDICHT cable glands
  • For fixed installation and occasional flexing without tensile strain
  • Suitable for medium mechanical stress
  • Suitable for outdoor use, subject to the temperature range and only if protected against direct sunlight
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe VDE 0293-1
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 8.6 mm
AWG-Leiterquerschnitt AWG 16
Farbe grau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,5 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Nennspannung UL/CSA 600 V
Norm UL, CSA
Prüfspannung 4 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes