12030099 | LAPP
PVC control line ÖLFLEX SMART 108 3 G 1.0 mm², AWG 18, unshielded, gray, 12030099
Unit Price (€ / mtr.)
1.3923 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3923 €
10 mtr.
1.2019 €
50 mtr.
1.0710 €
100 mtr.
0.9282 €
500 mtr.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC Control cable, 12030099/100, LAPP
ÖLFLEX® SMART 108 - VDE-registered PVC control cable, flexible and numbered for various applications, 300/500V, also for YSLY or YY.
FEATURES
- Good chemical resistance
- Oil-resistant
- Flame-retardant
- High flexible
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Core colour sequence | schwarz/grün-gelb | |
Number of cores | 3 | |
Version | Steuerleitung | |
Outer diameter | 6 mm | |
AWG cross-section | AWG 18 | |
Colour | grau | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |