1308005 | LAPP

PUR control line ÖLFLEX 408 P 5 G 0.5 mm², unshielded, gray, 1308005

Order No.: 33P533
EAN: 4044777157846
MPN:
1308005
ÖLFLEX 408 P 5G0,5
Series: ÖLFLEX 408 P
1308005 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
2.8917 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8917 €
10 mtr.
2.5228 €
50 mtr.
2.3443 €
100 mtr.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 1308005, LAPP

Features

  • High oil-resistance
  • Abrasion and notch-resistant
  • Low-adhesive surface
  • Resistant to hydrolysis and microbes

Applications

  • Appliance and apparatus construction
  • Industrial machinery and machine tools
  • Measurement, control and electrical applications
  • Very suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress
  • Under consideration of the temperature range also suitable for outdoor use
Technical specifications
Core insulation material PVC
Core colour sequence schwarz/grün-gelb
Number of cores 5
Version Steuerleitung
Outer diameter 6.2 mm
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -15 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin FR
Customs tariff number 85444999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes