1308125 | LAPP

PUR control line ÖLFLEX 408 P 25 G 0.75 mm², unshielded, gray, 1308125

Order No.: 33P504
EAN: 4064728768976
MPN:
1308125
ÖLFLEX 408 P 25G0,75
Series: ÖLFLEX 408 P
1308125 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
15.0059 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
750.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
15.0059 €

Control cable, 1308125, LAPP

Features

  • High oil-resistance
  • Abrasion and notch-resistant
  • Low-adhesive surface
  • Resistant to hydrolysis and microbes

Applications

  • Appliance and apparatus construction
  • Industrial machinery and machine tools
  • Measurement, control and electrical applications
  • Very suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress
  • Under consideration of the temperature range also suitable for outdoor use
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz/grün-gelb
Anzahl der Adern 25
Ausführung Steuerleitung
Außendurchmesser 13.8 mm
Farbe grau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,75 mm²
Material PUR
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE
Prüfspannung 4 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -15 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland FR
Zolltarifnummer 85444999
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes