1308514 | LAPP
PUR control line ÖLFLEX 408 P 4 G 10 mm², unshielded, gray, 1308514
Unit Price (€ / mtr.)
25.8349 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
12,917.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
25.8349 €
Control cable, 1308514, LAPP
Features
- High oil-resistance
- Abrasion and notch-resistant
- Low-adhesive surface
- Resistant to hydrolysis and microbes
Applications
- Appliance and apparatus construction
- Industrial machinery and machine tools
- Measurement, control and electrical applications
- Very suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress
- Under consideration of the temperature range also suitable for outdoor use
Technical specifications
Aderisolationsmaterial | PVC | |
Adernfarbe | schwarz/grün-gelb | |
Anzahl der Adern | 4 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 16.2 mm | |
Farbe | grau | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 10 mm² | |
Material | PUR | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | VDE | |
Prüfspannung | 4 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -15 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85444999 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |