1308955 | LAPP

PUR control line ÖLFLEX 408 P 5 x 1.5 mm², unshielded, gray, 1308955

Order No.: 33P544
EAN: 4044777158423
MPN:
1308955
ÖLFLEX 408 P 5X1,5
Series: ÖLFLEX 408 P
1308955 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.7009 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
370.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.7009 €

Control cable, 1308955, LAPP

Features

  • High oil-resistance
  • Abrasion and notch-resistant
  • Low-adhesive surface
  • Resistant to hydrolysis and microbes

Applications

  • Appliance and apparatus construction
  • Industrial machinery and machine tools
  • Measurement, control and electrical applications
  • Very suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress
  • Under consideration of the temperature range also suitable for outdoor use
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 5
Version Steuerleitung
Outer diameter 8.1 mm
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -15 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes