1311103/100 | LAPP

PUR control line ÖLFLEX 409 P 3 G 0.75 mm², AWG 19, unshielded, black, 1311103/100

Order No.: 31P7381
EAN: 4044777252626
MPN:
1311103/100
ÖLFLEX 409 P 3G0,75
Series: ÖLFLEX 409 P
1311103/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.9270 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
392.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.9270 €

PUR Control cable, 1311103/100, LAPP

ÖLFLEX® 409 P - PUR control cable for oil and abrasion resistant use in industrial machine tools and appliances in North America with UL/cUL certification.

FEATURES

  • Abrasion-proof
  • Oil-resistant
  • Mechanical resistance
  • UV-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Version Steuerleitung
Number of cores 3
Cable cross-section 0,75 mm²
AWG cross-section AWG 19
Colour schwarz
Material PUR
Outer diameter 7.2 mm
Shielding ungeschirmt
Halogen free No
Protective conductor available Yes
Cable material Kupfer, blank
Conductor category Kl.5 = feindrähtig
Core insulation material PVC
Core colour sequence schwarz
Drag chain suitable No
Standard number UL, cUL
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 1 kV
Temperature range (unmoved) -40 °C bis 80 °C
Temperature range (active) -5 °C bis 70 °C
Test voltage 4 kV
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes