1311207/100 | LAPP
PUR control line ÖLFLEX 409 P 7 G 1.0 mm², AWG 18, unshielded, black, 1311207/100
Unit Price (€ / mtr.)
7.2233 € *
Available: 0 mtr.
Leadtime: On Request **
PUR Control cable, 1311207/100, LAPP
ÖLFLEX® 409 P - PUR control cable for oil and abrasion resistant use in industrial machine tools and appliances in North America with UL/cUL certification.
FEATURES
- Abrasion-proof
- Oil-resistant
- Mechanical resistance
- UV-resistant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Version | Steuerleitung | |
Number of cores | 7 | |
Cable cross-section | 1,0 mm² | |
AWG cross-section | AWG 18 | |
Colour | schwarz | |
Material | PUR | |
Outer diameter | 9.3 mm | |
Shielding | ungeschirmt | |
Halogen free | No | |
Protective conductor available | Yes | |
Cable material | Kupfer, blank | |
Conductor category | Kl.5 = feindrähtig | |
Core insulation material | PVC | |
Core colour sequence | schwarz | |
Drag chain suitable | No | |
Standard number | UL, cUL | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 1 kV | |
Temperature range (unmoved) | -40 °C bis 80 °C | |
Temperature range (active) | -5 °C bis 70 °C | |
Test voltage | 4 kV |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |