1312204/100 | LAPP

PUR control line ÖLFLEX CLASSIC 400 P 4 G 1.0 mm², AWG 18, unshielded, gray, 1312204/100

Order No.: 31P3835
EAN: 4044774604879
MPN:
1312204/100
ÖLFLEX CLASSIC 400 P 4G1
LAPP
1312204/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
2.8322 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8322 €
10 mtr.
2.5704 €
50 mtr.
2.3800 €
100 mtr.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

PUR Control cable, 1312204/100, LAPP

ÖLFLEX® 400 P - PUR control cable for oil-, notch- and abrasion resistant application in industrial machinery, appliances, intrumentation, control and automation.

FEATURES

  • Mechanical resistance
  • Oil-resistant
  • Notch-resistant
  • Abrasion-proof

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence black/green-yellow
Number of cores 4
Version control line
Outer diameter 6.5 mm
AWG cross-section AWG 18
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes