1312905/100 | LAPP

PUR control line ÖLFLEX CLASSIC 400 P 5 x 1.0 mm², AWG 18, unshielded, gray, 1312905/100

Order No.: 31P3927
EAN: 4044774606934
MPN:
1312905/100
ÖLFLEX CLASSIC 400 P 5X1
1312905/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.4748 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
347.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.4748 €

PUR Control cable, 1312905/100, LAPP

ÖLFLEX® 400 P - PUR control cable for oil-, notch- and abrasion resistant application in industrial machinery, appliances, intrumentation, control and automation.

FEATURES

  • Mechanical resistance
  • Oil-resistant
  • Notch-resistant
  • Abrasion-proof

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 5
Version Steuerleitung
Outer diameter 7.1 mm
AWG cross-section AWG 18
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes