1600096 | LAPP

Rubber connection cable H07RN-F 1 x 1.5 mm², unshielded, black, 1600096

Order No.: 33P3200
EAN: 4044774647241
MPN:
1600096
H07RN-F 1X1,5
Series: H07RN-F
1600096 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
0.6902 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6902 €
10 mtr.
0.6307 €
50 mtr.
0.5831 €
100 mtr.
0.5474 €
500 mtr.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power and control cable, 1600096, LAPP

The 1600096 designed for use subject to high mechanical load conditions in dry or damp rooms, suitable for outdoor use. Continuous operational movements, restricted guidance, usage of these cables in moving cable carriers or on motor drum guidance or under a strain of more than 15 N/mm² conductor cross section are not allowed.

Features

  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • UV-resistant
Technical specifications
Core insulation material Gummi
Number of cores 1
Version Anschlussleitung
Outer diameter 6.5 mm
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material Gummi
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -25 °C bis 60 °C
Temperature range (unmoved) -25 °C bis 60 °C
Logistics
Country of origin IT
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes