1600098 | LAPP

Rubber connection cable H07RN-F 1 x 6.0 mm², unshielded, black, 1600098

Order No.: 33P3204
EAN: 4044774647333
MPN:
1600098
H07RN-F 1X6
Series: H07RN-F
1600098 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
1.7850 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7850 €
10 mtr.
1.6303 €
50 mtr.
1.5351 €
100 mtr.
1.4399 €
500 mtr.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power and control cable, 1600098, LAPP

The 1600098 designed for use subject to high mechanical load conditions in dry or damp rooms, suitable for outdoor use. Continuous operational movements, restricted guidance, usage of these cables in moving cable carriers or on motor drum guidance or under a strain of more than 15 N/mm² conductor cross section are not allowed.

Features

  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • UV-resistant
Technical specifications
Aderisolationsmaterial Gummi
Anzahl der Adern 1
Ausführung Anschlussleitung
Außendurchmesser 8.8 mm
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 6,0 mm²
Material Gummi
Nennspannung 750 V
Nennspannung U0 450 V
Prüfspannung 2.5 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -25 °C bis 60 °C
Temperaturbereich (unbewegt) -25 °C bis 60 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85444991
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes