16001053 | LAPP

Rubber connection cable H07RN-F 4 G 2.5 mm², unshielded, black, 16001053

Order No.: 33P3212
EAN: 4044774647517
MPN:
16001053
H07RN-F 4G2,5
Series: H07RN-F
16001053 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.4629 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4629 €
10 mtr.
3.1773 €
50 mtr.
2.9631 €
100 mtr.
2.7846 €
500 mtr.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power and control cable, 16001053, LAPP

The 16001053 designed for use subject to high mechanical load conditions in dry or damp rooms, suitable for outdoor use. Continuous operational movements, restricted guidance, usage of these cables in moving cable carriers or on motor drum guidance or under a strain of more than 15 N/mm² conductor cross section are not allowed.

Features

  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • UV-resistant
Technical specifications
Aderisolationsmaterial Gummi
Anzahl der Adern 4
Ausführung Anschlussleitung
Außendurchmesser 13.8 mm
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 2,5 mm²
Material Gummi
Nennspannung 750 V
Nennspannung U0 450 V
Prüfspannung 2.5 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -25 °C bis 60 °C
Temperaturbereich (unbewegt) -25 °C bis 60 °C
Logistics
Ursprungsland RO
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes