1600187 | LAPP
Rubber connection cable H07RN-F 2 x 2.5 mm², unshielded, black, 1600187
Unit Price (€ / mtr.)
2.1182 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1182 €
10 mtr.
1.9516 €
50 mtr.
1.8326 €
100 mtr.
1.6898 €
500 mtr.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power and control cable, 1600187, LAPP
The 1600187 designed for use subject to high mechanical load conditions in dry or damp rooms, suitable for outdoor use. Continuous operational movements, restricted guidance, usage of these cables in moving cable carriers or on motor drum guidance or under a strain of more than 15 N/mm² conductor cross section are not allowed.
Features
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- UV-resistant
Technical specifications
Aderisolationsmaterial | Gummi | |
Anzahl der Adern | 2 | |
Ausführung | Anschlussleitung | |
Außendurchmesser | 11.7 mm | |
Farbe | schwarz | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 2,5 mm² | |
Material | Gummi | |
Nennspannung | 750 V | |
Nennspannung U0 | 450 V | |
Prüfspannung | 2.5 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | No | |
Temperaturbereich (bewegt) | -25 °C bis 60 °C | |
Temperaturbereich (unbewegt) | -25 °C bis 60 °C |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |