16002013/100 | LAPP
Rubber connection and control cable H05RR-F 4 G 1.5 mm², AWG 16, unshielded, black, 16002013/100
Unit Price (€ / mtr.)
3.6295 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6295 €
10 mtr.
3.3082 €
50 mtr.
3.0583 €
100 mtr.
2.8084 €
500 mtr.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power and control cable, 16002013/100, LAPP
H05RR-F, HAR-certified, power and control cable for household and handheld devices, rubber, class 5/flexible, indoor use, flame-retardant.
FEATURES
- Cold-resistant
- Ozone-resistant
- Flame-retardant
- HAR-certified
Technical Data
- Cable material: Copper, bright
- Core insulation material: Rubber
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | Gummi | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 4 | |
Version | Anschluss- und Steuerleitung | |
Outer diameter | 11.6 mm | |
AWG cross-section | AWG 16 | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Material | Gummi | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | HAR | |
Test voltage | 2 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C bis 60 °C | |
Temperature range (unmoved) | -25 °C bis 60 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |