1600304 | LAPP

Rubber connection cable NSGAFÖU 1,8/3 kV 1 x 10 mm², unshielded, black, 1600304

Order No.: 33P4307
EAN: 4044774649979
MPN:
1600304
NSGAFÖU 1,8/3kV 1x10
1600304 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.3082 € *
Available: 73 mtr.
Leadtime: 1 Week **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 mtr.
3.3082 €
10 mtr.
3.0464 €
50 mtr.
2.8679 €
100 mtr.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, 1600304, LAPP

The 1600304 is a flexible single-conductor rubber cable for use in railway vehicles and omnibuses as well as in dry interiors. Suitable for use in ducts, tubes, pipes, conduits and closed installation channels. No direct burial, except of lead-through through fire separations such as sand cups.

Features

  • Flame-retardant
  • Oil-resistant
  • Control panel internal wiring
Technical specifications
Core insulation material Gummi
Number of cores 1
Version Anschlussleitung
Outer diameter 11 mm
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 10 mm²
Material Gummi
Rated voltage 3 kV
Rated voltage U0 1800 V
Standard number VDE
Test voltage 6 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -25 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Country of origin RO
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes