1600307 | LAPP

Rubber connection cable NSGAFÖU 1,8/3 kV 1 x 35 mm², unshielded, black, 1600307

Order No.: 33P4311
EAN: 4044774650104
MPN:
1600307
NSGAFÖU 1,8/3kV 1x35
1600307 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
10.0317 € *
Available: 19 mtr.
Total Price:
10.03 € *
Price list
Quantity
Price per unit*
1 mtr.
10.0317 €
10 mtr.
9.2463 €
50 mtr.
8.7108 €
100 mtr.
8.1991 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, 1600307, LAPP

The 1600307 is a flexible single-conductor rubber cable for use in railway vehicles and omnibuses as well as in dry interiors. Suitable for use in ducts, tubes, pipes, conduits and closed installation channels. No direct burial, except of lead-through through fire separations such as sand cups.

Features

  • Flame-retardant
  • Oil-resistant
  • Control panel internal wiring
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 1
Cable cross-section 35 mm²
Colour black
Material rubber
Outer diameter 16.5 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material rubber
Drag chain suitable No
Standard number VDE
Rated voltage 3 kV
Rated voltage U0 1800 V
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -25 °C to 80 °C
Test voltage 6 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85446010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes