1600602/100 | LAPP

Rubber connection and control cable H07RN8-F 1 x 10 mm², AWG 8, unshielded, black, 1600602/100

Order No.: 30P2628
EAN: 4044774651149
MPN:
1600602/100
H07RN8-F 1X10
Series: H07RN8-F
1600602/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
4.0579 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
405.79 € *
Price list
Quantity
Price per unit*
100 mtr.
4.0579 €
500 mtr.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 1600602/100, LAPP

H07RN8-F, HAR, power and control cable, rubber, heavy, 450/750V, submersion up to a depth of 10 m, pump cable, class 5, oilresistant, flame-retardant.

FEATURES

  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • UV-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Rubber
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material Gummi
Core colour sequence VDE 0293-308
Number of cores 1
Version Anschluss- und Steuerleitung
Outer diameter 11.9 mm
AWG cross-section AWG 8
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 10 mm²
Material Gummi
Rated voltage 750 V
Rated voltage U0 450 V
Standard number VDE
Test voltage 2.5 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -25 °C bis 60 °C
Temperature range (unmoved) -40 °C bis 60 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes