2212070/152 | LAPP

Polymer control line ÖLFLEX TRAY II CY 7 G 4.0 mm², AWG 12, shielded, black, 2212070/152

Order No.: 33P3409
EAN: 4044774613086
MPN:
2212070/152
ÖLFLEX TRAY II CY 7G4
LAPP
2212070/152 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
35.2478 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
35.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
35.2478 €

Control cable, 2212070/152, LAPP

The 2212070/152 is an industrial grade tray cable with superior oil performance for long cable life. It has a pressure extruded jacket and fine copper stranding for excellent flexibility making it easier to pull through Tray. Shielded with overall foil tape and tinned copper braid provides protection against EMI and RFI. No conduit required which provides savings on material costs and labor.

Features

  • Suitable for outdoor use
  • Flame-retardant
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Torsion-resistant
  • UV-resistant

Applications

  • Plant and Factory expansions
  • Automotive plants
  • Tray installations
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 7
Ausführung Steuerleitung
Außendurchmesser 15.5 mm
AWG-Leiterquerschnitt AWG 12
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 4,0 mm²
Material Polymer
Nennspannung 1000 V
Nennspannung U0 600 V
Nennspannung UL/CSA 1000 V
Norm cUL, CSA
Prüfspannung 2 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -25 °C bis 105 °C
Temperaturbereich (unbewegt) -40 °C bis 105 °C
Logistics
Ursprungsland US
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes