2214070/152 | LAPP
Polymer control line ÖLFLEX TRAY II CY 7 G 2.5 mm², AWG 14, shielded, black, 2214070/152
Control cable, 2214070/152, LAPP
The 2214070/152 is an industrial grade tray cable with superior oil performance for long cable life. It has a pressure extruded jacket and fine copper stranding for excellent flexibility making it easier to pull through Tray. Shielded with overall foil tape and tinned copper braid provides protection against EMI and RFI. No conduit required which provides savings on material costs and labor.
Features
- Suitable for outdoor use
- Flame-retardant
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Torsion-resistant
- UV-resistant
Applications
- Plant and Factory expansions
- Automotive plants
- Tray installations
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 7 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 12.5 mm | |
AWG-Leiterquerschnitt | AWG 14 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 2,5 mm² | |
Material | Polymer | |
Nennspannung | 1000 V | |
Nennspannung U0 | 600 V | |
Nennspannung UL/CSA | 1000 V | |
Norm | cUL, CSA | |
Prüfspannung | 2 kV | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -25 °C bis 105 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 105 °C |
Ursprungsland | US |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |