280804 | LAPP

Thermoplastic control line ÖLFLEX CONTROL TM 4 G 10 mm², AWG 8, unshielded, gray, 280804

Order No.: 33P5270
EAN: 4044774573779
MPN:
280804
ÖLFLEX CONTROL TM 4G10
280804 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
21.3843 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3,250.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
21.3843 €

Control line, 280804, LAPP

This 280804 is industrial tray cable with excellent oil resistance for a long cable life. It has a pressure extruded jacket and fine stranded conductor for excellent flexibility that makes pulling through tray easier.

Features

  • Flame-retardant 
  • Oil-resistant
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
  • Technically resistant to sunlight and ozone
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 4
Version Steuerleitung
Outer diameter 17.7 mm
AWG cross-section AWG 8
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 10 mm²
Material Thermoplast
Rated voltage 1000 V
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Standard number UL, CSA
Test voltage 2 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -25 °C bis 70 °C
Logistics
Country of origin US
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes