281004CY | LAPP
Thermoplastic control line ÖLFLEX CONTROL TM CY 4 G 6.0 mm², AWG 10, shielded, gray, 281004CY
Order No.: 33P5298
EAN: 4044774573908
MPN:
281004CY
ÖLFLEX CONTROL TM CY 4G6
Series: ÖLFLEX CONTROL TM CY
Unit Price (€ / mtr.)
19.6231 € *
Available: 0 mtr.
Leadtime: On Request **
Control line, 281004CY, LAPP
This 281004CY is industrial tray cable with excellent oil resistance for a long cable life. It has a pressure extruded jacket and fine stranded conductor for excellent flexibility that makes pulling through tray easier.
Features
- Flame-retardant
- Oil-resistant
- Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
- Technically resistant to sunlight and ozone
Technical specifications
Core insulation material | PVC | |
Core colour sequence | schwarz | |
Number of cores | 4 | |
Version | Steuerleitung | |
Outer diameter | 15.3 mm | |
AWG cross-section | AWG 10 | |
Colour | grau | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 6,0 mm² | |
Material | Thermoplast | |
Rated voltage | 1000 V | |
Rated voltage U0 | 600 V | |
Rated voltage UL/CSA | 1000 V | |
Standard number | UL, CSA | |
Test voltage | 2 kV | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C bis 70 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |