281604CY | LAPP

Thermoplastic control line ÖLFLEX CONTROL TM CY 4 G 1.5 mm², AWG 16, shielded, gray, 281604CY

Order No.: 33P5294
EAN: 4044774574783
MPN:
281604CY
ÖLFLEX CONTROL TM CY 4G1,5
LAPP
281604CY LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
8.1991 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
8.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
8.1991 €

Control line, 281604CY, LAPP

This 281604CY is industrial tray cable with excellent oil resistance for a long cable life. It has a pressure extruded jacket and fine stranded conductor for excellent flexibility that makes pulling through tray easier.

Features

  • Flame-retardant 
  • Oil-resistant
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
  • Technically resistant to sunlight and ozone
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 9.4 mm
AWG-Leiterquerschnitt AWG 16
Farbe grau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,5 mm²
Material Thermoplast
Nennspannung 1000 V
Nennspannung U0 600 V
Nennspannung UL/CSA 1000 V
Norm UL, CSA
Prüfspannung 2 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -25 °C bis 70 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes