281804CY | LAPP

Thermoplastic control line ÖLFLEX CONTROL TM CY 4 G 1.0 mm², AWG 18, shielded, gray, 281804CY

Order No.: 33P5293
EAN: 4044774575339
MPN:
281804CY
ÖLFLEX CONTROL TM CY 4G1
LAPP
281804CY LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
6.3784 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
6.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
6.3784 €

Control line, 281804CY, LAPP

This 281804CY is industrial tray cable with excellent oil resistance for a long cable life. It has a pressure extruded jacket and fine stranded conductor for excellent flexibility that makes pulling through tray easier.

Features

  • Flame-retardant 
  • Oil-resistant
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
  • Technically resistant to sunlight and ozone
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 8.6 mm
AWG-Leiterquerschnitt AWG 18
Farbe grau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Material Thermoplast
Nennspannung 1000 V
Nennspannung U0 600 V
Nennspannung UL/CSA 1000 V
Norm UL, CSA
Prüfspannung 2 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -25 °C bis 70 °C
Logistics
Ursprungsland US
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes