4533024 | LAPP

Rubber connection cable H07RN-F, erweiterte Version 2 x 10 mm², unshielded, black, 4533024

Order No.: 33P3235
EAN: 4044776708544
MPN:
4533024
H07RN-F, ENHANCED VERSION 2X10
4533024 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
15.2677 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
7,633.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
15.2677 €

Power and control cable, 4533024, LAPP

The 4533024 designed for connecting equipment for heavy stress and connecting industrial and agricultural machines where cables underlie medium mechanical stress. and connecting industrial and agricultural machines where cables underlie medium mechanical stress. (e.g. machine tools, hot plates, lamps, electrical tools). In compliance with recommended application acc to. DIN EN 50565-2, H07RN-F, enhanced version is suitable for use in dry, damp or wet rooms as well as outdoors. Fixed installation such as on plaster in provisory buildings and barracks are allowed. Continuous operational movements, restricted guidance, usage of these cables in moving cable carriers or on motor drum guidance or under a strain of more than 15 N/mm².

Technical specifications
Core insulation material Gummi
Number of cores 2
Version Anschlussleitung
Outer diameter 22.6 mm
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 10 mm²
Material Gummi
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -40 °C bis 90 °C
Temperature range (unmoved) -50 °C bis 90 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes